
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4661EY#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 50AK4379 |
| Product Range | LTM4661 Series |
| Your Part Number | |
| Technical Datasheet |
520 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $18.340 |
| 5+ | $17.650 |
| 10+ | $17.370 |
| 25+ | $17.000 |
| 50+ | $16.720 |
| 100+ | $16.450 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4661EY#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 50AK4379 |
| Product Range | LTM4661 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | BGA-25, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 2.5V |
| Output Voltage Max | 15V |
| Output Current Max | 4A |
| Output Current Max | 4A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 1.8V |
| Input Voltage DC Max | 5.5V |
| Height | 2.42mm |
| Depth | 6.25mm |
| Width | 6.25mm |
| Product Range | LTM4661 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM4661 is a synchronous step-up switching mode µModule® (power module) regulator. This device 1MHz switching frequency and dual phase single output architecture enable fast transient response to line and load changes and a significant reduction of output ripple voltage. It supports frequency synchronization, PolyPhase® operation and selectable Burst Mode operation. It features a true output disconnect during shutdown and inrush current limit at start-up. It also has short-circuit, overvoltage and overtemperature protection. It is widely used in application such as RF microwave power amplifiers, battery powered DC motors, 3.3V bus telecom transceivers etc.
- Input voltage range is 1.8V to 5.5V
- Output voltage range is 2.5V to 15V
- 4A switch current, dual phase operation
- ±3% maximum total DC output voltage regulation over load, line and temperature
- Output disconnect in shut down, inrush current limit
- External frequency synchronization
- Selectable Burst Mode® operation
- Output overvoltage and overtemperature protection
- Operating temperature is -40°C to 125°C
- Package style is 25-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 15V |
| Output Current Max | 4A |
| Input Voltage DC Min | 1.8V |
| Height | 2.42mm |
| Width | 6.25mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | BGA-25, Micro Module |
|---|---|
| Output Voltage Min | 2.5V |
| Output Current Max | 4A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 5.5V |
| Depth | 6.25mm |
| Product Range | LTM4661 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
