
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4657IY#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 50AK4378 |
| Product Range | LTM4657 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $16.710 |
| 10+ | $15.830 |
| 25+ | $15.490 |
| 50+ | $15.240 |
| 100+ | $14.990 |
| 250+ | $14.690 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4657IY#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 50AK4378 |
| Product Range | LTM4657 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Medical |
| DC / DC Converter Type | BGA-49, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 500mV |
| Output Voltage Max | 5.5V |
| Output Current Max | 8A |
| Output Current Max | 8A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 3.1V |
| Input Voltage DC Max | 20V |
| Height | 3.87mm |
| Depth | 6.35mm |
| Width | 6.35mm |
| Product Range | LTM4657 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM4657 is a complete 8A step-down switching mode µModule (micromodule) regulator. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.1V to 20V, this device supports an output voltage range of 0.5V to 5.5V, set by a single external resistor. It supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. It is used in application like telecom, datacom, networking and industrial equipment, medical diagnostic equipment, data storage rack units and cards, test and debug systems etc.
- Total DC output voltage error over line, load and temperature is ±1.5% maximum
- Differential remote sensing amp
- Current mode control, fast transient response
- External frequency synchronization
- Output voltage tracking
- Selectable discontinuous mode, power good indicator
- Overvoltage, overcurrent and overtemperature protection
- Pin compatible with LTM4626(12A) and LTM4638(15A)
- Operating temperature is -40°C to 125°C
- Package style is 49-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE, Industrial & Medical |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 5.5V |
| Output Current Max | 8A |
| Input Voltage DC Min | 3.1V |
| Height | 3.87mm |
| Width | 6.35mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | BGA-49, Micro Module |
|---|---|
| Output Voltage Min | 500mV |
| Output Current Max | 8A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 20V |
| Depth | 6.35mm |
| Product Range | LTM4657 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
