LTM4656EY#PBF
DC/DC POL Converter, Adjustable, Synchronous Boost, 4.5 V to 28 V, 6 V to 36 V /4 A out, BGA-144

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4656EY#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50AK4373 |
| Product Range | LTM4656 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.000 |
| 5+ | $42.360 |
| 10+ | $41.680 |
| 25+ | $40.780 |
| 50+ | $40.170 |
| 100+ | $39.560 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4656EY#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50AK4373 |
| Product Range | LTM4656 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | BGA-144, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 6V |
| Output Voltage Max | 36V |
| Output Current Max | 4A |
| Output Current Max | 4A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 28V |
| Height | 7.07mm |
| Depth | 16mm |
| Width | 16mm |
| Product Range | LTM4656 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM4656 is a complete high efficiency boost µModule® (power module) regulator with the switching controller, power FETs, inductor, and all supporting components. Only a few input and output capacitors are needed. Operating over an input voltage range of 4.5V to 28V, this device supports an output voltage range of 6V to 36V, set by a single external resistor. Its high efficiency design delivers upto 5A continuous output current. An in-line protection circuit sets the maximum input current, and will trip off the input power if exceeded and retry. The high density boost design can convert upto 180W of output power. Fault protection features include overtemperature protection, and overcurrent protection input referred with auto-retry. It is used in application such as telecom and networking equipment, electronic test equipment etc.
- Complete boost switch mode power supply
- ±2% maximum total output voltage regulation over load, line and temperature
- Input disconnect in shutdown
- Inrush current limit
- External frequency synchronization
- Parallel current sharing, upto 98% efficiency
- Selectable Burst Mode® operation
- In-line overcurrent protection, overtemperature protection
- Operating temperature is -40°C to 125°C
- Package style is 144-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 36V |
| Output Current Max | 4A |
| Input Voltage DC Min | 4.5V |
| Height | 7.07mm |
| Width | 16mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | BGA-144, Micro Module |
|---|---|
| Output Voltage Min | 6V |
| Output Current Max | 4A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 28V |
| Depth | 16mm |
| Product Range | LTM4656 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
