Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4652IY#PBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AK6065
Product RangeLTM4652 Series
Your Part Number
360 In Stock
720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.380 |
| 5+ | $146.700 |
| 10+ | $144.310 |
| 25+ | $141.210 |
| 50+ | $138.390 |
| 100+ | $135.560 |
Price for:Each
Minimum: 1
Multiple: 1
$152.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4652IY#PBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AK6065
Product RangeLTM4652 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeBGA-144, Micro Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max7.5V
Output Current Max50A
Output Current Max50A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Height4.92mm
Depth16mm
Width16mm
Product RangeLTM4652 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
7.5V
Output Current Max
50A
Input Voltage DC Min
4.5V
Height
4.92mm
Width
16mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
BGA-144, Micro Module
Output Voltage Min
600mV
Output Current Max
50A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
16mm
Product Range
LTM4652 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
