LTM4650EY-1A#PBF
DC/DC POL Converter, Module, Buck, 4.5 V to 15 V in, 600 mV to 1.8 V / 25 A out, BGA-144

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4650EY-1A#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 50AK4362 |
| Product Range | LTM4650 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $120.430 |
| 5+ | $115.940 |
| 10+ | $114.060 |
| 25+ | $111.610 |
| 50+ | $109.940 |
| 100+ | $108.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4650EY-1A#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 50AK4362 |
| Product Range | LTM4650 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | BGA-144, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 1.8V |
| Output Current Max | 50A |
| Output Current Max | 50A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 15V |
| Height | 5.01mm |
| Depth | 16mm |
| Width | 16mm |
| Product Range | LTM4650 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM4650-1 is dual 25A or single 50A output step-down µModule® (power module) regulator. External compensation allows for fast transient response to minimize output capacitance when powering FPGAs, ASICs and processors. Included in the package are the switching controller, power FETs, inductors, and all supporting components. With synchronized multiphase parallel current sharing, six LTM4650-1 devices can deliver up to 300A. Applications includes FPGA, ASIC, µProcessor core voltage regulation, information, communication systems.
- ±0.8% maximum total DC output error over line and load
- ±3% transient output error with minimum output capacitance
- 4.5V to 15V input, 0.6V to 1.8V output voltage range
- Differential remote sense amplifier
- Current mode control/fast transient response
- 16mm x 16mm x 5.01mm BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 1.8V |
| Output Current Max | 50A |
| Input Voltage DC Min | 4.5V |
| Height | 5.01mm |
| Width | 16mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | BGA-144, Micro Module |
|---|---|
| Output Voltage Min | 600mV |
| Output Current Max | 50A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 15V |
| Depth | 16mm |
| Product Range | LTM4650 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
