
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4643MPYCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 50AK4347 |
| Product Range | LTM4643 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $100.530 |
| 5+ | $96.780 |
| 10+ | $95.210 |
| 25+ | $93.160 |
| 50+ | $91.650 |
| 100+ | $89.820 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4643MPYCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 50AK4347 |
| Product Range | LTM4643 Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| DC / DC Converter Type | BGA-77, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 3.3V |
| Output Current Max | 3A |
| Output Current Max | 3A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 20V |
| Height | 2.42mm |
| Depth | 9mm |
| Width | 15mm |
| Product Range | LTM4643 Series |
| SVHC | Lead (23-Jan-2024) |
Product Overview
LTM®4643 is a DC/DC step-down µModule ultrathin quad (power module) regulator with 3A per output array. Outputs can be paralleled in an array for up to 12A capability. Included in the package are the switching controllers, power FETs, inductors and support components. Operating over an input voltage range of 4V to 20V or 2.375V to 20V with an external bias supply, the LTM4643 supports an output voltage range of 0.6V to 3.3V each set by a single external resistor. Its high efficiency design delivers 3A continuous output current per channel. Only bulk input and output capacitors are needed. Fault protection features include overvoltage, overcurrent and over temperature protection. Typical applications are FPGAs, GPUs and ASICs, PCIe and backside PCB mounting.
- ±1.5% total output voltage regulation
- Current mode control, fast transient response
- Parallelable for higher output current
- Output voltage tracking
- SnPb (63/37) pad/ball finish
- Operating temperature rating range from -55°C to 125°C
- 9mm x 15mm x 2.42mm BGA package
- Internal temperature sensing diode output
- External frequency synchronization
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 3.3V |
| Output Current Max | 3A |
| Input Voltage DC Min | 4.5V |
| Height | 2.42mm |
| Width | 15mm |
| SVHC | Lead (23-Jan-2024) |
| DC / DC Converter Type | BGA-77, Micro Module |
|---|---|
| Output Voltage Min | 600mV |
| Output Current Max | 3A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 20V |
| Depth | 9mm |
| Product Range | LTM4643 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
