LTM4634EY#PBF
DC/DC Switching Regulator, Buck, 3 Output, 4.75 to 28V in, 5.5V/5A out, 750kHz, BGA-144

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4634EY#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50AK4331 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $91.070 |
| 5+ | $87.670 |
| 10+ | $86.250 |
| 25+ | $84.400 |
| 50+ | $83.020 |
| 100+ | $81.360 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4634EY#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50AK4331 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 3Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4.75V |
| Input Voltage Max | 28V |
| Max Output Current | 4A, 5A |
| IC Case / Package | BGA |
| No. of Pins | 144Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 13.5V |
| Switching Frequency Typ | 750kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 4 - 72 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | BGA |
| Switching Frequency | 750kHz |
Product Overview
LTM4634 is a triple output step-down DC/DC µModule® regulator. It integrates three complete 5A/5A/4A high efficiency switching mode DC/DC converters into one small package. Switching controllers, power FETs, inductors, and most support components are included. VOUT1 and VOUT2 are adjustable from 0.8V to 5.5V, while VOUT3 is adjustable from 0.8V to 13.5V. Each output voltage is set by a single external resistor. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This device supports frequency synchronization, multiphase parallel operation, soft-start and output voltage tracking for supply rail sequencing. Fault protection features include overvoltage protection, overcurrent protection and temperature monitoring. It is widely used in application such as telecom, networking and industrial equipment, high density point of load voltage regulation etc.
- Frequency synchronization, OUT1,2 = 5A, IOUT3 = 4A
- Input voltage range is 4.75V to 28V
- Independent VIN for each channel
- ±1.5% maximum total DC output error
- Current mode control/fast transient response
- PolyPhase® operation with current sharing
- General purpose temperature monitor
- Soft-start/voltage tracking, power good monitors
- Operating temperature is -40°C to 125°C
- Package style is 144-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 3Outputs |
| Input Voltage Min | 4.75V |
| Max Output Current | 4A, 5A |
| No. of Pins | 144Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 13.5V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 750kHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 28V |
| IC Case / Package | BGA |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 750kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 4 - 72 hours |
| DC / DC Converter IC Case | BGA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
