
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4632EV#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 50AK4325 |
| Product Range | LTM4632 Series |
| Your Part Number | |
| Technical Datasheet |
260 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $19.300 |
| 10+ | $18.280 |
| 25+ | $17.890 |
| 50+ | $17.600 |
| 100+ | $17.310 |
| 250+ | $16.960 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4632EV#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 50AK4325 |
| Product Range | LTM4632 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | LGA-25, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 2.5V |
| Output Current Max | 6A |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 3.6V |
| Input Voltage DC Max | 15V |
| Height | 1.82mm |
| Depth | 6.25mm |
| Width | 6.25mm |
| Product Range | LTM4632 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM®4632 is a triple output step-down µModule® (power module) regulator. This supports two ±3A output rails, both sink and source capable, for VDDQ and VTT, plus a 10mA low noise reference VTTR output. Includes the switching controller, power FETs, inductors and support components. Alternatively, this power module can also be configured as a two phase single ±6A output VTT. Only a few ceramic input and output capacitors are needed to complete the design. It supports selectable burst mode operation (CH1 only) and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Applications are DDR memory power supply, general purpose point-of-load conversion, telecom, networking and industrial equipment.
- Complete DDR-QDR4 SRAM power solution including VDDQ, VTT, VTTR (or VREF)
- Solution in 0.5cm² (dual-sided PCB)
- Wide input DC voltage range from 3.6V to 15V, 0.6V to 2.5V output voltage range
- 3.3V input compatible with VIN tied to INTVCC
- ±1.5% maximum total output voltage regulation error over load, line and temperature
- Current mode control, fast transient response, external frequency synchronization
- Multiphase parallelable with current sharing, selectable burst mode® operation
- Over voltage input and over temperature protection, power good indicator
- Au pad/ball finish
- 25-lead (6.25mm × 6.25mm × 1.82mm) LGA package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 2.5V |
| Output Current Max | 6A |
| Input Voltage DC Min | 3.6V |
| Height | 1.82mm |
| Width | 6.25mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | LGA-25, Micro Module |
|---|---|
| Output Voltage Min | 600mV |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 15V |
| Depth | 6.25mm |
| Product Range | LTM4632 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
