LTM4620IV#PBF
DC/DC POL Converter, Module, Buck, 4.5 V to 16 V in, 600 mV to 2.5 V / 13 A out, LGA-144

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4620IV#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 51AK7549 |
| Product Range | LTM4620 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $83.690 |
| 5+ | $80.570 |
| 10+ | $79.260 |
| 25+ | $77.560 |
| 50+ | $76.300 |
| 100+ | $74.770 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4620IV#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 51AK7549 |
| Product Range | LTM4620 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | LGA-144, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5.3V |
| Output Current Max | 26A |
| Output Current Max | 26A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 16V |
| Height | 4.41mm |
| Depth | 15mm |
| Width | 15mm |
| Product Range | LTM4620 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM®4620 is a complete dual 13A output switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 16V, this supports two outputs each with an output voltage range of 0.6V to 2.5V, set by a single external resistor. Its high-efficiency design delivers up to 13A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, Burst Mode operation, and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. Application includes telecom and networking equipment, storage and ATCA cards, industrial equipment.
- Complete standalone dual output power supply
- Differential remote sense amplifier
- Current mode control/fast transient response
- Adjustable switching frequency, overcurrent foldback protection
- Frequency synchronization, internal temperature monitor
- Output overvoltage protection
- Input DC voltage range from 4.5 to 16V (TA = 25°C, VIN = 12V)
- Typical output ripple voltage frequency is 500KHz (VIN = 12V, VOUT = 1.5V, fSET = 1.25V, TA = 25°C)
- 144-lead LGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 5.3V |
| Output Current Max | 26A |
| Input Voltage DC Min | 4.5V |
| Height | 4.41mm |
| Width | 15mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | LGA-144, Micro Module |
|---|---|
| Output Voltage Min | 600mV |
| Output Current Max | 26A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 16V |
| Depth | 15mm |
| Product Range | LTM4620 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
