LTM4607IV#PBF
DC/DC POL Converter, Module, Buck-Boost, 4.5 V to 36 V in, 800 mV to 24 V /5 A out, LGA-141

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4607IV#PBFCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 51AK7525 |
| Product Range | LTM4607 Series |
| Your Part Number | |
| Technical Datasheet |
714 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $60.610 |
| 5+ | $58.350 |
| 10+ | $57.410 |
| 25+ | $56.170 |
| 50+ | $55.260 |
| 100+ | $54.150 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4607IV#PBFCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 51AK7525 |
| Product Range | LTM4607 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | LGA-141, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 24V |
| Output Current Max | 5A |
| Output Current Max | 5A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 36V |
| Height | 2.8mm |
| Depth | 15mm |
| Width | 15mm |
| Product Range | LTM4607 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM4607 is a high efficiency buck-boost DC/DC µModule regulator. It is a high efficiency switching mode buckboost power supply. Included in the package are the switching controller, powerFETs, and support components. Operating over an input voltage range of 4.5V to 36V, it supports an output voltage range of 0.8V to 24V, set by a resistor. This high efficiency design delivers upto 5A continuous current in boost mode (10A in buck mode). Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The high switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. It is used in application such as telecom, servers and networking equipment, industrial and automotive equipment, high power battery-operated devices etc.
- Single inductor architecture allows VIN above, below or equal to VOUT
- High efficiency upto 98%
- Current mode control
- Power good output signal
- Ultrafast transient response
- Nominal frequency is 300KHz typ at (VPLLFLTR = 1.2V, TA = 25°C, VIN = 12V)
- Current foldback protection, output overvoltage protection
- Shutdown supply current is 35µA typ at (VRUN = 0V, VSTBYMD = open, TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 144-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 24V |
| Output Current Max | 5A |
| Input Voltage DC Min | 4.5V |
| Height | 2.8mm |
| Width | 15mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | LGA-141, Micro Module |
|---|---|
| Output Voltage Min | 800mV |
| Output Current Max | 5A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 36V |
| Depth | 15mm |
| Product Range | LTM4607 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
