LTM4600HVEV#PBF
DC/DC POL Converter, Module, Buck, 4.5 V to 28 V in, 600 mV to 5 V / 10 A out, LGA-104

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4600HVEV#PBFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 51AK7497 |
| Product Range | LTM4600HV Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.300 |
| 5+ | $44.570 |
| 10+ | $43.850 |
| 25+ | $42.910 |
| 50+ | $42.210 |
| 100+ | $41.370 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4600HVEV#PBFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 51AK7497 |
| Product Range | LTM4600HV Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial, Military, Avionics |
| DC / DC Converter Type | LGA-104, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5V |
| Output Current Max | 10A |
| Output Current Max | 10A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 28V |
| Height | 2.82mm |
| Depth | 15mm |
| Width | 15mm |
| Product Range | LTM4600HV Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM®4600HV is a complete 10A, DC/DC step-down power supply with up to 28V input operation. Included in the package are the switching controller, power FETs, inductor, and all support components. Operating over an input voltage range of 4.5V to 28V, this supports an output voltage range of 0.6V to 5V, set by a single resistor. This high-efficiency design delivers 10A continuous current (12A peak), needing no heat sinks or airflow to meet power specifications. Only bulk input and output capacitors are needed to finish the design. The low profile package (2.82mm) enables the utilization of unused space on the bottom of PC boards for high-density points of load regulation. Application includes telecom and networking equipment, military and avionics systems, industrial equipment, and point of load regulation, servers.
- Complete switch mode power supply
- Ultrafast transient response
- Current mode control
- Programmable soft-start, output overvoltage protection
- Output voltage range from 1.47 to 1.52V (FCB = 0V, TA = 25°C, VIN = 12V)
- Typical under voltage lockout threshold is 3.4V (IOUT = 0A, TA = 25°C, VIN = 12V)
- Typical output ripple voltage is 10mVP-P (TA = 25°C, VIN = 12V, VOUT = 1.5V, FCB = 0V, IOUT = 0A)
- Typical turn-on time is 0.5ms (VIN = 12V, TA = 25°C)
- 104-lead LGA packing
- Temperature rating from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE & Industrial, Military, Avionics |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 5V |
| Output Current Max | 10A |
| Input Voltage DC Min | 4.5V |
| Height | 2.82mm |
| Width | 15mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | LGA-104, Micro Module |
|---|---|
| Output Voltage Min | 600mV |
| Output Current Max | 10A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 28V |
| Depth | 15mm |
| Product Range | LTM4600HV Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
