
| Quantity | Price |
|---|---|
| 1+ | $36.130 |
| 5+ | $32.750 |
| 10+ | $29.360 |
| 25+ | $27.670 |
| 50+ | $26.990 |
| 100+ | $26.310 |
| 250+ | $25.630 |
Product Information
Product Overview
LTM2883 is a complete galvanic 6-channel digital µModule® (micromodule) isolator. No external components are required. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing for a large common mode voltage range. Communication is uninterrupted for common mode transients greater than 30KV/μs. It is widely used in application such as isolated SPI or I²C interfaces, industrial systems, test and measurement equipment, breaking ground loops etc.
- Input voltage range is 4.5V to 5.5V
- 1.62V to 5.5V logic supply
- ±10KV ESD HBM across the isolation barrier
- Maximum continuous working voltage is 560VPEAK minimum
- Low current shutdown mode is 10µA maximum at (ON = 0V)
- UL recognized (file #E151738)
- SPI interface
- Operating temperature is -40°C to 85°C
- Package style is 32-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6 Channel
4.5V
5.5V
32Pins
-
-
Galvanic
-40°C
-
-
No SVHC (04-Feb-2026)
6Channels
60ns
BGA
BGA
-
Digital Isolator
2.5kV
85°C
-
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
