
| Quantity | Price |
|---|---|
| 1+ | $28.590 |
| 5+ | $25.830 |
| 10+ | $23.060 |
| 25+ | $21.680 |
| 50+ | $20.850 |
| 100+ | $20.020 |
| 357+ | $19.190 |
Product Information
Product Overview
LTM®2882 is a complete galvanically isolated dual RS232 µModule® (micromodule) transceiver+ power. For this, no external components are required. A single supply powers both sides of the interface through an integrated, isolated DC/DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. It has coupled inductors and an isolation power transformer which provide 2500VRMS for 1minute of isolation between the line transceiver and the logic interface. This device is ideal for system with different grounds, allowing for large common mode voltages. This is compatible with the TIA/EIA-232-F standard. Enhanced ESD protection allows this part to withstand up to ±10kV on the transceiver interface pins to isolated supplies and across the isolation barrier to logic supplies without latchup or damage. Applications includes industrial communication, test and measurement equipment, breaking RS232 ground loops.
- Output supply short-circuit current of 200mA
- High speed operation
- No damage or latchup to ±10kV HBM ESD on isolated RS232 interface or across isolation barrier
- High common mode transient immunity of 30kV/μs
- Maximum continuous working voltage of 560Vpeak
- True RS232 compliant output levels
- Input voltage rating of 3.3V
- Au pad/ball finish
- 32-pin (15mm × 11.25mm × 2.8mm) LGA package
- -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2Receivers
2Drivers
Half Duplex
3V
3.6V
32Pins
±10 kV (HBM)
-40°C
-
-
LTM2882
RS232 Transceiver
RS232
2
1Mbps
LGA
LGA
-
-
85°C
-
MSL 3 - 168 hours
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
