Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7878AUH#PBF
Newark Part No.77AK2470
Your Part Number
Technical Datasheet
365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.17 |
| 10+ | $6.90 |
| 25+ | $6.36 |
| 50+ | $5.81 |
| 146+ | $5.27 |
| 292+ | $4.87 |
| 511+ | $4.64 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7878AUH#PBF
Newark Part No.77AK2470
Technical Datasheet
Supply Voltage Min5V
Supply Voltage Max70V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageQFN-EP
No. of Pins32Pins
Switching Frequency800kHz
TopologyBuck-Boost
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN-EP
No. of Outputs1 Output
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Supply Voltage Max
70V
Duty Cycle (%)
90%
No. of Pins
32Pins
Topology
Buck-Boost
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability