Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.780 |
| 10+ | $12.480 |
| 25+ | $11.970 |
| 50+ | $11.450 |
| 146+ | $10.930 |
| 292+ | $10.570 |
| 511+ | $10.260 |
Product Information
Product Overview
LTC7820 is a fixed ratio high voltage high power switched capacitor/charge pump controller. This device includes four N-channel MOSFET gate drivers to drive external power MOSFETs in voltage divider, doubler or inverter configurations. This device achieves a 2:1 stepdown ratio from an input voltage as high as 72V, a 1:2 step-up ratio from an input voltage as high as 36V, or a 1:1 inverting ratio from an input voltage up to 36V. Each power MOSFET is switched with 50% duty cycle at a constant pre-programmed switching frequency. System efficiency can be optimized to over 99%. It provides a small and cost effective solution for high power, non-isolated intermediate bus applications with fault protection. It is widely used in applications such as bus converters, high power distributed power systems, communications systems, industrial applications etc.
- Low profile, high power density, capable of 500W+
- Soft switching: 99% peak efficiency and low EMI
- Wide bias VCC range is 6V to 72V
- Soft start-up into steady state operation
- 6.5V to 40V EXTVCC input for improved efficiency
- Input current sensing and overcurrent protection
- Output short-circuit/OV/UV protections with programmable timer and retry
- Oscillator frequency range is 1000KHz maximum at (TA = 25°C, VCC = 12V, VRUN = 5V)
- Operating junction temperature is -40°C to 125°C
- Package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
QFN-EP
20A
-
-
72V
Surface Mount
125°C
MSL 1 - Unlimited
28Pins
20A
-
6V
Buck, Boost, Inverting
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate