Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.72 |
| 10+ | $5.86 |
| 25+ | $5.39 |
| 50+ | $4.91 |
| 146+ | $4.44 |
| 292+ | $4.09 |
| 511+ | $3.80 |
Product Information
Product Overview
LTC®7805 is a high performance dual step-down synchronous DC/DC switching regulator controller that drives all N-channel power MOSFET stages. Constant frequency current mode architecture allows a phase-lockable switching frequency of up to 3MHz. This operates from a wide 4.5V to 40V input supply range. Power loss and supply noise are minimized by operating the two controller output stages out-of-phase. The very low no-load quiescent current extends operating runtime in battery powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. It features a precision 0.8V reference and power good output indicators. The MODE pin selects among burst mode operation, pulse-skipping mode, or continuous inductor current mode at light loads. Typical applications are transportation, industrial, military/avionics.
- PassThru™/100% duty cycle capable, spread spectrum operation, RSENSE or DCR current sensing
- Out-of-phase controllers reduce required input capacitance and power supply induced noise
- Selectable continuous, pulse-skipping or low ripple, Burst Mode® operation at light loads
- Power good output voltage monitors, internal LDO powers gate drive from VIN or EXTVCC
- Total input supply current in regulation is 14µA typ (front page circuit, 14V to 3.3V, RUN2=0V)
- Feedback current is ±50nA maximum
- VIN shutdown current is 1.5µA typical (RUN1,2=0V)
- 28-lead plastic QFN package
- Temperature rating range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
40V
100%
28Pins
Synchronous Buck (Step Down)
150°C
-
No SVHC (25-Jun-2025)
QFN-EP
4.5V
2Outputs
QFN-EP
3MHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate