LTC6910-2CTS8#TRMPBF
Programmable/Variable Amplifier, Programmable Gain, 1 Channels, 1 Amplifiers, 13 MHz, -40 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6910-2CTS8#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel51AK7442RL Cut Tape51AK7442 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.290 | $4.29 |
| Total Price | $4.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 25+ | $2.990 |
| 50+ | $2.850 |
| 100+ | $2.700 |
| 250+ | $2.560 |
| 500+ | $2.510 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6910-2CTS8#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel51AK7442RL Cut Tape51AK7442 |
| Technical Datasheet | |
| Amplifier Type | Programmable Gain |
| No. of Channels | 1Channels |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth Product | 13MHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | 2.7V to 10.5V |
| Supply Voltage Range | 2.7V to 10.5V |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TSOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 13MHz |
| No. of Amplifiers | 1 Amplifier |
Product Overview
LTC6910-2 is a digitally controlled programmable gain amplifier. This device is inverting amplifier with rail-to-rail output. When operated with unity gain, it will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 4, 8, 16, 32 and 64V/V in the device. It is widely used in application such as data acquisition systems, dynamic gain changing, automatic ranging circuits, automatic gain control etc.
- Supply voltage range is 2.7V to 10.5V
- Gain-bandwidth product is 11MHz typical
- Input noise down to 8.1nV/√Hz typical at (gain = 64)
- System dynamic range to 120dB
- Offset voltage magnitude is 1.5mV typical
- Slew rate is 12V/µs typical
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Amplifier Type | Programmable Gain |
|---|---|
| No. of Amplifiers | 1Amplifiers |
| Operating Temperature Min | -40°C |
| Supply Voltage Range | 2.7V to 10.5V |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| No. of Channels | 1Channels |
|---|---|
| Gain Bandwidth Product | 13MHz |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | 2.7V to 10.5V |
| No. of Pins | 8Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TSOT-23 |
| Bandwidth | 13MHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
