LTC6802IG-1#PBF
Battery Stack Monitor, Li-Ion, 12 Cell, Serial/SPI Interface, 4 to 60 V, -40 to 85 Deg C, SSOP-44

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6802IG-1#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7422 |
| Your Part Number | |
| Technical Datasheet |
74 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $31.300 |
| 5+ | $28.310 |
| 10+ | $25.310 |
| 25+ | $24.300 |
| 50+ | $23.290 |
| 100+ | $22.820 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6802IG-1#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7422 |
| Technical Datasheet | |
| Battery Type | Li-Ion |
| Interfaces | Serial, SPI |
| No. of Cells | 12Cells |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 60V |
| IC Case / Package | SSOP |
| No. of Pins | 44Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC6802-1 is a complete battery monitoring IC that includes a 12bit ADC, a precision voltage reference, a high voltage input multiplexer and a serial interface. Each device can measure upto 12 series connected battery cells with an input common mode voltage upto 60V. In addition, multiple LTC6802-1 devices can be placed in series to monitor the voltage of each cell in a long battery string. The unique level-shifting serial interface allows the serial ports of these devices to be daisy-chained without optocouplers or isolators. When multiple LTC6802-1 devices are connected in series they can operate simultaneously, permitting all cell voltages in the stack to be measured within 13ms. To minimize power, this device offers a measure mode, which simply monitors each cell for overvoltage and undervoltage conditions. It is used in application like electric and hybrid electric vehicles, high power portable equipment, backup battery systems, high voltage data acquisition systems.
- Stackable architecture enables <gt/>1000V systems
- Total measurement error is 0.8mV typ at (VCELL TA = 25°C, V+ = 43.2V,= 0V)
- On-chip passive cell balancing switches, provision for off-chip passive balancing
- Two thermistor inputs plus on-board temperature sensor
- 1MHz daisy-chainable serial interface
- High EMI immunity, delta sigma converter with built-in noise filter
- Open wire connection fault detection, low power modes
- Measurement resolution is 1.5mV/Bit typ at (TA = 25°C, V+ = 43.2V)
- Operating temperature is -40°C to 85°C
- Package style is 44-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Li-Ion |
|---|---|
| No. of Cells | 12Cells |
| Supply Voltage Max | 60V |
| No. of Pins | 44Pins |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Interfaces | Serial, SPI |
|---|---|
| Supply Voltage Min | 4V |
| IC Case / Package | SSOP |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
