
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6655CHMS8-2.048#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK3952 |
| Product Range | LTC6655 Series |
| Your Part Number | |
| Technical Datasheet |
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 10+ | $9.820 |
| 25+ | $9.280 |
| 50+ | $8.740 |
| 100+ | $8.410 |
| 250+ | $8.060 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6655CHMS8-2.048#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK3952 |
| Product Range | LTC6655 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | LTC6655 Series |
| Reference Voltage Min | 2.0475V |
| Reference Voltage Max | 2.0485V |
| Initial Accuracy | 0.05% |
| Temperature Coefficient | 2.5ppm/°C |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 13.2V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 2.048V |
| Voltage Reference Case Style | MSOP |
Product Overview
LTC®6655 is a complete family of precision bandgap voltage reference, offering exceptional noise and drift performance. This low noise and drift is ideally suited for the high resolution measurements required by instrumentation and test equipment. Advanced curvature compensation allows this bandgap reference to achieve a drift of less than 2ppm/°C with a predictable temperature characteristic and an output voltage accurate to ±0.025%, reducing or eliminating the need for calibration. Superior load regulation with source and sink capability, coupled with exceptional line rejection, ensures consistent performance over a wide range of operating conditions. A shutdown mode is provided for low power applications. Typical applications are instrumentation and test equipment, high resolution data acquisition systems, weigh scales, precision battery monitors, precision regulators, medical equipment.
- Output voltage noise is 0.25ppmP-P (0.1Hz ≤ f ≤ 10Hz)
- Sinks and sources current is ±5mA
- Line regulation (VOUT + 0.5V ≤ VIN ≤ 13.2V, SHDN = 2V) is 25ppm/V
- Operating voltage ( ISOURCE = 5mA, VOUT Error ≤ 0.1%) is 13.2V maximum
- Low dropout voltage of 500mV
- Low power shutdown is <lt/>20µA maximum
- Output voltage is 2.048V
- Initial accuracy is 0.05%, temperature coefficient is 5ppm/°C
- 8-lead plastic MSOP package
- –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 2.0475V |
| Initial Accuracy | 0.05% |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 2.048V |
| Product Range | LTC6655 Series |
|---|---|
| Reference Voltage Max | 2.0485V |
| Temperature Coefficient | 2.5ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 13.2V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | MSOP |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
