
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 10+ | $10.950 |
| 25+ | $9.430 |
| 50+ | $9.270 |
| 100+ | $9.110 |
| 250+ | $9.040 |
| 500+ | $8.960 |
Product Information
Product Overview
LTC6561IUF#PBF is a low-noise four-channel, transimpedance amplifier. The LTC6561 multi-channel transimpedance amplifier’s low noise, high transimpedance, and low power dissipation are ideal for LIDAR receivers using APDs. The amplifier features 74Kohm transimpedance gain and 30µA linear input current range. Using an APD input circuit with a total capacitance of 2pF, the input current noise density is 4.5pA/√Hz at 200MHz. With lower capacitance, noise and bandwidth improve further. Only a 5V single supply is needed and the device consumes only 200mW. Utilizing internal 4-to-1 MUX along with the LTC6561’s output MUX; multiple 4-channel LTC6561 devices can be combined to directly interface with 8, 12, 16 and 32-channel APD arrays. LTC6561’s fast overload recovery and fast channel switchover make it well suited for LIDAR receivers with multiple APDs. Its single-ended output can swing 2VP-P on a 100Ω load. While its low impedance op-amp-style output can drive back-terminated 50Ω cables.
- 220MHz –3dB bandwidth with 2pF input capacitance
- Single-ended output
- 64nARMS integrated input current noise over 200MHz (2pF)
- Overload current <gt/> ±400mA peak
- Fast overload recovery 12ns, 1mA, fast channel switchover <lt/> 50ns
- Single 5V supply
- Available in 24 lead QFN-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
220MHz
4.25V to 5.25V
QFN-EP
Transimpedance
12mV
Surface Mount
85°C
AEC-Q100
No SVHC (04-Feb-2026)
-MHz
-
4.25V to 5.25V
24Pins
-
-
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
