
91 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $6.070 |
| 25+ | $5.620 |
| 50+ | $5.380 |
| 100+ | $5.130 |
| 250+ | $4.940 |
| 500+ | $4.740 |
Product Information
Product Overview
LTC®6431-15 is a gain-block amplifier with excellent linearity at frequencies beyond 1000MHz and with low associated output noise. The unique combination of high linearity, low noise and low power dissipation make this an ideal candidate for many signal-chain applications. The LTC6431-15 is easy to use, requiring a minimum of external components. It is internally input/output matched to 50 ohm and it draws only 90mA from a single 5V supply. On-chip bias and temperature compensation maintain performance over environmental changes. The LTC6431-15 uses a high-performance SiGe BiCMOS process for excellent repeatability compared with similar GaAs amplifiers. Typical applications include single-ended IF amplifier, ADC driver and CATV.
- 2000MHz -3dB bandwidth (De-Embedded to Package (Low Frequency Cutoff 20MHz))
- 15.5dB power gain
- 45.5dBm OIP3 at 240MHz into a 50 ohm load
- NF is 3.33dB at 240MHz and 1nV/√Hz total input noise
- S11 <lt/> -15dB up to 1.2GHz and S22 <lt/> -15dB up to 1.2GHz
- P1dB = 20.6dBm and <gt/>2VP-P linear output swing
- DC power = 450mW, 50 ohm single-ended operation and insensitive to VCC variation
- Single 5V supply, unconditionally stable and input/output internally matched to 50 ohm
- 24 lead QFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
4.75V to 5.25V
24Pins
-
-40°C
-
MSL 1 - Unlimited
QFN
1.7GHz
-
1.7GHz
4.75V to 5.25V
QFN
Gain Block
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
