Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6269IDD-10#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK2467
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.310 |
| 10+ | $12.940 |
| 25+ | $12.100 |
| 50+ | $11.760 |
| 100+ | $11.410 |
| 250+ | $11.070 |
| 500+ | $10.580 |
Price for:Each
Minimum: 1
Multiple: 1
$16.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6269IDD-10#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK2467
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4GHz
Slew Rate Typ1.5kV/µs
Supply Voltage Range3.1V to 5.25V
Supply Voltage Range3.1V to 5.25V
IC Case / PackageDFN
No. of Pins10Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDFN
Automotive Qualification Standard-
Bandwidth4GHz
No. of Amplifiers2 Amplifier
Slew Rate1.5kV/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.5kV/µs
Supply Voltage Range
3.1V to 5.25V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
4GHz
Supply Voltage Range
3.1V to 5.25V
IC Case / Package
DFN
Amplifier Type
CMOS
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
DFN
Bandwidth
4GHz
Slew Rate
1.5kV/µs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
