
Product Information
Product Overview
LTC6246 is a single channel, low power, high speed unity gain stable rail-to-rail input/output operational amplifier. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes this amplifier unique among rail-to-rail input/output op-amps with similar supply currents. It is ideal for lower supply voltage high speed signal conditioning systems. This device can be used as a plug-in replacement for many commercially available op-amps to reduce power or to improve input/output range and performance. It is widely used in application such as low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video amplifiers, fast current sensing amplifiers, battery powered equipment etc.
- Gain bandwidth product is 180MHz typical, -3dB frequency (AV = 1) is 120MHz typical
- Low quiescent current is 1mA maximum, high slew rate is 90V/µs typical
- Input noise voltage density is 4.2nV/√Hz typical, fast output recovery
- Disable supply current per amplifier is 42μA typical
- Supply voltage range is 2.5V to 5.25V, input offset voltage is 50µV typical
- Input bias current is 400nA typical at (VCM = V+ – 0.5V, NPN mode)
- Short circuit current is 50mA typical, CMRR is 110dB typical
- Large signal voltage gain is 45V/mV typical
- Operating temperature is -40°C to 125°C
- Packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
90V/µs
2.5V to 5.25V
6Pins
Rail - Rail Input / Output (RRIO)
-40°C
-
MSL 1 - Unlimited
TSOT-23
180MHz
90V/µs
180MHz
2.5V to 5.25V
TSOT-23
General Purpose
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
