
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6240IS5#TRPBFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel50AK3852RL Cut Tape50AK3852 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $2.160 |
| 50+ | $2.050 |
| 100+ | $1.940 |
| 250+ | $1.840 |
| 500+ | $1.810 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6240IS5#TRPBFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel50AK3852RL Cut Tape50AK3852 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 18MHz |
| Slew Rate Typ | 10V/µs |
| Supply Voltage Range | 2.8V to 6V |
| Supply Voltage Range | 2.8V to 6V |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| Amplifier Type | CMOS |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 50µV |
| Input Bias Current | 0.2pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TSOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 18MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 10V/µs |
Product Overview
LTC®6240 is a single low noise/offset, rail-to-rail output, unity gain stable CMOS operational amplifier. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1kHz. An 18MHz gain bandwidth and 10V/μs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. This op amp have an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. Typical applications are photo diode amplifiers, charge coupled amplifiers, low noise signal processing, medical instrumentation, high impedance transducer amplifier.
- 0.1Hz to 10Hz noise is 550nVP-P
- Input bias current is 1pA maximum
- Input offset voltage of 175μV maximum
- Low offset drift is 2.5μV/°C maximum
- Specified supply voltage is 3V, 5V
- Low input capacitance
- 5-lead plastic TSOT-23 package
- –40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 10V/µs |
| Supply Voltage Range | 2.8V to 6V |
| No. of Pins | 5Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 0.2pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TSOT-23 |
| Bandwidth | 18MHz |
| Slew Rate | 10V/µs |
| Gain Bandwidth Product | 18MHz |
|---|---|
| Supply Voltage Range | 2.8V to 6V |
| IC Case / Package | TSOT-23 |
| Amplifier Type | CMOS |
| Input Offset Voltage | 50µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
