
2,344 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.230 | $3.23 |
| Total Price | $3.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 25+ | $2.210 |
| 50+ | $2.100 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.840 |
| 1000+ | $1.800 |
| 2500+ | $1.770 |
Product Information
Product Overview
LTC6240CS5#TRMPBF is a single channel, low noise, low offset, rail-to-rail output, unity gain stable CMOS op-amp that features 1pA of input bias current. Input bias current is guaranteed to be 1pA max on the single device. This op-amp has an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. It is used in applications such as photo diode amplifiers, charge coupled amplifiers, low noise signal processing, medical instrumentation and high impedance transducer amplifier.
- Input offset voltage is 50μV typical at (TA = 25°C, VS = 5V)
- Input bias current is 0.2pA typical at (TA = 25°C, VS = 5V)
- Input offset voltage drift is 0.7μV/°C typical at (TA = 25°C, VS = 5V)
- Output swings rail-to-rail
- Input noise voltage is 550nVP-P typical at (0.1Hz to 10Hz, TA = 25°C)
- Supply current per amplifier is 2mA typical at (TA = 25°C, VS = 5V)
- Gain bandwidth product is 18MHz typical at (frequency = 20kHz, RL = 1kohm)
- Slew rate is 10V/μs typical at ( AV = -2, RL = 1kohm)
- Settling time is 1100ns typical at (VSTEP = 2V, AV = -1, RL = 1kohm, 0.1%)
- Operating temperature is 0°C to 70°C, package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
10V/µs
2.8V to 6V
5Pins
Rail - Rail Output (RRO)
200fA
0°C
-
MSL 1 - Unlimited
TSOT-23
18MHz
10V/µs
18MHz
2.8V to 6V
TSOT-23
CMOS
50µV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
