
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $5.030 |
| 25+ | $4.730 |
| 50+ | $4.420 |
| 100+ | $4.230 |
| 250+ | $4.030 |
Product Information
Product Overview
LTC6103 is a versatile, high voltage, high side, dual current sense amplifier. This device monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing a small sense signal on a high common mode voltage to be translated into a ground referenced signal. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. The fast response makes the device the perfect choice for load current warnings and shutoff protection control. With very low supply current, this device is suitable for power sensitive applications. It is widely used in application such as current shunt measurement, battery monitoring, remote sensing, power management, high voltage level translator etc.
- Supply voltage range is 4V to 60V
- Input offset voltage is ±85µV typical
- Input step response is 1µs typical
- Gain configurable with external resistors
- Input bias current is 100nA typical
- Power supply rejection ratio is 120dB typical
- Maximum output current is 1mA minimum
- Supply current per amplifier is 220µA typical at (+INA/+INB = 4V, IOUT = 0, RIN = 1M)
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
MSOP
-40°C
4V
-
Surface Mount
-
No SVHC (04-Feb-2026)
2 Amplifier
MSOP
-
140kHz
8Pins
85°C
60V
Resistor Set
-
MSL 1 - Unlimited
85µV
100nA
140kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
