LTC5597HDC#TRMPBF
Power Detector, RMS, 70 GHz, -41.7 to 5.2 dBm Input Power, 2.7 to 3.6 V, -40 to 125 °C, DFN-EP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC5597HDC#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK3775RL Cut Tape50AK3775 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $154.080 | $154.08 |
| Total Price | $154.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $154.080 |
| 500+ | $127.170 |
| 1000+ | $124.630 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC5597HDC#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK3775RL Cut Tape50AK3775 |
| Technical Datasheet | |
| Frequency Min | 100MHz |
| Frequency Max | 70GHz |
| Input Power Min | -41.7dBm |
| Input Power Max | 5.2dBm |
| Sensitivity | - |
| RF IC Case Style | DFN-EP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC5597 is a high accuracy RMS power detector that provides a very wide RF input bandwidth, from 100MHz upto 70GHz. This makes the device suitable for a wide range of RF and microwave applications, such as point to-point microwave links, instrumentation and power control applications. The DC output voltage of the detector is an accurate representation of the average signal power applied to the RF input. The response is linear-in-dB with 28.5mV/dB logarithmic slope over a 35dB dynamic range with typically better than ±1dB accuracy. The detector is particularly suited for measurement of waveforms with crest factor (CF) as high as 12dB, and waveforms that exhibit a significant variation of the crest factor during measurement. It is widely used in application such as point-to-point microwave links, SATCOM, instrumentation and measurement equipment, military radios, 5G, LTE, Wi-Fi, wireless networks, RMS power measurement, receive and transmit gain control, RF PA transmit power control.
- ±2dB flat response from 100MHz to 60GHz
- Accurate RMS power measurement of high crest factors (upto 12dB) modulated waveforms
- Low power shutdown mode
- ESD rating: 2500V HBM, 1500V CDM
- Active supply current is 33.5mA typ at (TC = 25°C. VCC = 3.3V)
- Shutdown supply current is 50nA typ at (TC = 25°C. VCC = 3.3V)
- Integrated output noise is 22μVRMS typ at (TC = 25°C. VCC = 3.3V)
- Operating temperature is -40°C to 125°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 100MHz |
|---|---|
| Input Power Min | -41.7dBm |
| Sensitivity | - |
| No. of Pins | 8Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Frequency Max | 70GHz |
|---|---|
| Input Power Max | 5.2dBm |
| RF IC Case Style | DFN-EP |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
