
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.000 |
| 10+ | $13.510 |
| 25+ | $12.920 |
| 50+ | $12.320 |
| 100+ | $11.730 |
| 250+ | $11.360 |
| 500+ | $11.180 |
Product Information
Product Overview
LTC5584 is a direct conversion quadrature demodulator optimized for high linearity receiver applications in the 30MHz to 1.4GHz frequency range. It is also usable in the 10MHz to 30MHz and 1.4GHz to 2GHz ranges with reduced performance. It is suitable for communications receivers where an RF signal is directly converted into I and Q baseband signals with bandwidth of 530MHz or higher. It incorporates balanced I and Q mixers, LO buffer amplifiers and a precision, high frequency quadrature phase shifter. In addition, this device provides four analog control voltage interface pins for IIP2 and DC offset correction, greatly simplifying system calibration. The high linearity of the device provides excellent spur free dynamic range for the receiver. It is widely used in applications such as LTE/W-CDMA/TD-SCDMA base station receivers, wideband DPD receivers, point-to-point broadband radios, high linearity direct conversion I/Q receivers, image rejection receivers etc.
- Input 3rd order intercept is 31dBm typical at (TC = 25°C, VCC = 5V)
- Input 2nd order intercept is 70dBm typical at (unadjusted, EIP2 = 0V, TC = 25°C, VCC = 5V)
- User adjustable IIP2 to 80dBm, user adjustable DC offset null
- Input 1dB compression is 13.1dBm typ at (TC = 25°C, VCC = 5V)
- Image rejection ratio is 45dB typical at (TC = 25°C, VCC = 5V)
- Noise figure is 9.9dB typical at (TC = 25°C, VCC = 5V)
- Voltage conversion gain is 5.4 typical at (loaded with 100 ohm pull-up, TC = 25°C, VCC = 5V)
- Shutdown mode
- Operating temperature range from -40°C to 105°C
- Package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30MHz
4.75V
5.25V
-40°C
-
No SVHC (04-Feb-2026)
1.4GHz
24Pins
QFN-EP
105°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
