LTC5532ES6#TRMPBF
RF Power Detector, 2.7 to 6 V, 300 MHz to 7 GHz, -32 dBm to 10 dBm, -40 to 85 Deg C, TSOT-23-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC5532ES6#TRMPBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel50AK3756RL Cut Tape50AK3756 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.780 | $6.78 |
| Total Price | $6.78 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 25+ | $5.020 |
| 50+ | $4.830 |
| 100+ | $4.630 |
| 250+ | $4.520 |
| 500+ | $4.430 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC5532ES6#TRMPBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel50AK3756RL Cut Tape50AK3756 |
| Technical Datasheet | |
| IC Function | RF Power Detector |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 6V |
| IC Package Type | TSOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®5532 is an RF power detector for applications operating from 300KHz to 7MHz. The supply voltage range is optimized for operation from a single lithium-ion cell or 3× NiMH. The RF input voltage is peak detected using an on-chip Schottky diode. The detected voltage is buffered and supplied to the VOUT pin. This output buffer gain is set via external resistors. The initial starting voltage of 120mV ±35mV can be precisely adjusted using the VOS pin. Application includes 802.11a, 802.11b, 802.11g, 802.15, multimode mobile phone products, optical data links, wireless data modems, wireless and cable infrastructure, RF power alarm, envelope detector.
- Temperature compensated internal Schottky diode RF detector, buffered output
- Buffered detector output with external gain control
- Operating voltage range from 2.7 to 6V (TA=25°C. VCC=3.6V)
- Typical operating current is 0.5mA (TA=25°C. VCC=3.6V)
- Typical output current is 4mA (VOUT=1.75V, VCC=2.7V, ∆VOUT <lt/> 10mV)
- Typical bandwidth is 2MHz (CLOAD=33pF, RLOAD=2k, TA=25°C)
- Voltage range from 0 to 1V (CLOAD=33pF, RLOAD=2K, TA=25°C)
- 6-lead plastic TSOT-23 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | RF Power Detector |
|---|---|
| Supply Voltage Max | 6V |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Package Type | TSOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
