
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.240 | $6.24 |
| Total Price | $6.24 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 25+ | $4.380 |
| 50+ | $4.180 |
| 100+ | $3.970 |
| 250+ | $3.780 |
| 500+ | $3.660 |
| 1000+ | $3.560 |
| 2500+ | $3.510 |
Product Information
Product Overview
LTC5508 is a RF power detector for RF applications operating in the 300MHz to 7GHz range. A temperature compensated schottky diode peak detector and buffer amplifier. The supply voltage range is optimized for operation from a single lithium-ion cell or 3xNiMH. The RF input voltage is peak detected using an on-chip schottky diode. The detected voltage is buffered and supplied to the VOUT pin. A power saving shutdown mode reduces supply current to less than 2µA. It is used in application such as 802.11a, 802.11b, 802.11g, 802.15, multimode mobile phone products, optical data links, wireless data modems, wireless and cable infrastructure, RF power alarm, envelope detector.
- Wide input power range from -32dBm to 12dBm
- Buffered detector output
- Wide VCC range from 2.7V to 6V
- IVCC operating current is 0.55mA typ at (SHDN = HI, IVOUT = 0mA)
- VOUT bandwidth is 2MHz typ at (CLOAD = 33pF, RLOAD = 2K)
- VOUT slew rate is 5V/µs typ at (VRFIN = 2V step, CLOAD = 33pF, RLOAD = 2K)
- VOUT noise is 2mVP-P typ at (VCC = 3V, noise BW = 1.5MHz, 50 ohm RF input termination)
- VOUT load capacitance is 33pF max at (TA = 25°C, VCC = 3.6V)
- Operating temperature range from -40°C to 85°C
- Package style is 6-lead plastic SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Power Detector
6V
6Pins
85°C
-
No SVHC (04-Feb-2026)
2.7V
SC-70
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
