Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.890 |
| 25+ | $3.680 |
| 50+ | $3.530 |
| 100+ | $3.390 |
| 250+ | $3.210 |
Product Information
Product Overview
LTC®5507 is an RF power detector for applications operating from 100KHz to 1000MHz. The input frequency range is determined by an external capacitor. A temperature-compensated Schottky diode peak detector and buffer amplifier are combined in a small 6-pin Thin SOT package. The RF input voltage is peak detected using an on-chip Schottky diode and an external capacitor. The detected voltage is buffered and supplied to the VOUT pin. A power-saving shutdown mode reduces supply current to less than 2µA. Typical applications include wireless transceivers, wireless and cable infrastructure, RF power alarm, envelope detectors.
- Temperature compensated internal Schottky diode RF detector, buffered output
- Operating voltage range from 2.7 to 6V (TA=25°C, VCC=3.6V)
- Maximum shutdown current is 2µA (active-low SHDN=0V, TA=25°C)
- Typical output current is 2mA (VOUT=1.75V, VCC=2.7V to 6V, ∆VOUT=10mV)
- Vout noise is 2mVP-P typical (VCC=3V, noise BW=1.5MHz, 50 ohm RF input termination)
- RFIN input frequency range from 0.1 to 1000MHz typical (TA=25°C. VCC=3.6V)
- Typical input power is 14dBm (TA=25°C. VCC=3.6V)
- Typical input resistance is 130 ohm (F=10MHz, RF Input=-10dBm)
- 6-lead plastic SOT-23 package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Power Detector
6V
6Pins
85°C
-
No SVHC (25-Jun-2025)
2.7V
SOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate