
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.780 | $5.78 |
| Total Price | $5.78 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 25+ | $4.090 |
| 50+ | $3.900 |
| 100+ | $3.710 |
| 250+ | $3.570 |
| 500+ | $3.500 |
| 1000+ | $3.430 |
| 2500+ | $3.360 |
Product Information
Product Overview
LTC4444-5 is a high frequency high voltage gate driver. It drives two N-channel MOSFETs in a synchronous DC/DC converter with supply voltages up to 100V. This powerful driver reduces switching losses in MOSFETs with high gate capacitance. This device is configured for two supply-independent inputs. The high side input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 114V above ground. This device contains undervoltage lockout circuits that disable the external MOSFETs when activated. Adaptive shoot-through protection prevents both MOSFETs from conducting simultaneously. It is widely used in application such as distributed power architectures, automotive power supplies, high density power modules, telecommunication systems etc.
- Operating voltage range is 4.5V to 13.5V
- TG peak pull-up current is 1.4A typ, undervoltage lockout
- BG peak pull-up current is 1.75A typ
- BG pull-down resistance is 0.75 ohm
- TG output rise time is 8ns typ at (10% – 90%, CL = 1nF)
- BG output fall time is 3ns typ at (10% – 90%, CL = 1nF)
- TG output fall time is 5ns typ at (10% – 90%, CL = 1nF)
- BG output rise time is 6ns typ at (10% – 90%, CL = 1nF)
- Operating temperature is -40°C to 125°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side or Low Side
8Pins
Surface Mount
1.75A
4.5V
-40°C
33ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP
Non-Inverting
1.75A
13.5V
125°C
24ns
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
