
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 3000+ | $2.480 |
| 6000+ | $2.430 |
| 12000+ | $2.380 |
| 18000+ | $2.330 |
| 30000+ | $2.280 |
Product Information
Product Overview
LTC®4442 is a high-frequency gate driver designed to drive two N-channel MOSFETs in a synchronous buck DC/DC converter topology. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitance. This features a separate supply for the input logic to match the signal swing of the controller IC. If the input signal is not being driven, this activates a shutdown mode that turns off both external MOSFETs. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 42V above ground. Application includes distributed power architectures, high density power modules.
- Adaptive shoot-through protection, separate supply to match PWM controller
- Drives dual N-channel MOSFETs, undervoltage lockout
- Operating range from 3 to 9.5V (TA = 25°C)
- Typical DC supply current is 730μA (IN = Floating, TA = 25°C)
- Typical undervoltage lockout threshold is 2.75V (VLOGIC rising, TA = 25°C)
- Typical DC supply current is 300μA (IN = Floating, TA = 25°C)
- Typical undervoltage lockout threshold is 3.20V (VCC rising, TA = 25°C)
- 8-lead plastic MSOP package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side or Low Side
8Pins
Surface Mount
5A
6V
-40°C
20ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP
Non-Inverting
2.4A
9.5V
85°C
12ns
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
