
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4440ES6-5#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK3726RL Cut Tape50AK3726 |
| Your Part Number | |
| Technical Datasheet |
12,232 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.290 | $7.29 |
| Total Price | $7.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 25+ | $5.200 |
| 50+ | $4.970 |
| 100+ | $4.740 |
| 250+ | $4.610 |
| 500+ | $4.520 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4440ES6-5#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK3726RL Cut Tape50AK3726 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | Isolated |
| Driver Configuration | High Side |
| Power Switch Type | MOSFET |
| No. of Pins | 6Pins |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Input Type | Non-Inverting |
| Source Current | 1.1A |
| Sink Current | 1.1A |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 15V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Input Delay | 35ns |
| Output Delay | 33ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®4440-5 is a high-frequency high side N-channel MOSFET gate driver that is designed to operate in applications with VIN voltages up to 60V. This can also withstand and continue to function during 80V VIN transients. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitances. It pull-up has a peak output current of 1.1A and its pull-down has an output impedance of 1.85ohm. This features supply independent TTL/CMOS compatible input thresholds with 350mV of hysteresis. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 95V above ground. Application includes telecommunications power systems, distributed power architectures, server power supplies, high-density power modules, and general-purpose low-side drivers.
- Drives standard threshold MOSFETs, TTL/CMOS compatible inputs with hysteresis
- Input thresholds are independent of supply, undervoltage lockout
- Normal operation range from 200 to 325µA (TA = 25°C, VCC = VBOOST = 6V)
- Typical undervoltage lockout threshold is 3.20V (VCC rising, TA = 25°C)
- Typical normal operation is 310µA (INP = 6V, TA = 25°C)
- Typical high input threshold is 1.6V (INP Ramping High, TA = 25°C)
- Typical low output voltage is 185mV (TA = 25°C)
- Typical output rise time is 10ns (10% – 90%, CL = 1nF, TA = 25°C)
- 6-lead plastic SOT-23 package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | High Side |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Source Current | 1.1A |
| Supply Voltage Min | 4V |
| Operating Temperature Min | -40°C |
| Input Delay | 35ns |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Gate Driver Type | Isolated |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | SOT-23 |
| Input Type | Non-Inverting |
| Sink Current | 1.1A |
| Supply Voltage Max | 15V |
| Operating Temperature Max | 85°C |
| Output Delay | 33ns |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
