LTC4419IMSE#PBF
PowerPath Prioritizer, Dual Input, Monolithic, 1.8 to 18 V, -40 to 85 Deg C, MSOP-EP-12

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4419IMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK3719 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 10+ | $7.950 |
| 25+ | $7.570 |
| 50+ | $7.190 |
| 100+ | $6.970 |
| 250+ | $6.740 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4419IMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK3719 |
| Technical Datasheet | |
| IC Function | PowerPath Prioritizer |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 18V |
| IC Package Type | MSOP-EP |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®4419 is a dual input monolithic PowerPath™ prioritizer with low operating current, that provides backup switchover for keeping critical circuitry alive during brownout and power loss conditions. Unlike diode-OR products, little current is drawn from the inactive supply even if its voltage is greater than the active supply. Internal 2ohm, currently limited PMOS switches provide power path selection from a primary input (V1) or a backup input (V2) to the output. An adjustable voltage monitor set via an external resistive divider provides flexibility in setting the V1 to V2 switchover threshold. Application includes low-power battery backup, portable equipment, and point-of-sale (POS) equipment.
- Selects highest priority valid supply from two inputs
- Blocks reverse and cross conduction currents
- V2 freshness seal/ship mode
- Overcurrent and thermal protection
- Operating voltage range from 1.8 to 18V (TA = 25°C, V1 = 3.6V)
- Typical switch resistance is 2ohm (V1 = V2 = 5V, IOUT = –100mA, TA = 25°C)
- Typical ADJ threshold is 1.047V (ADJ falling, TA = 25°C)
- Typical output current limit is 1.1A (V1, V2 = 8.4V, TA = 25°C)
- 12-lead plastic exposed pad MSOP package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | PowerPath Prioritizer |
|---|---|
| Supply Voltage Max | 18V |
| No. of Pins | 12Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 1.8V |
|---|---|
| IC Package Type | MSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
