
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.940 | $6.94 |
| Total Price | $6.94 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 25+ | $4.940 |
| 50+ | $4.720 |
| 100+ | $4.500 |
| 250+ | $4.360 |
| 500+ | $4.270 |
Product Information
Product Overview
LTC4414 is a low loss powerpath™ controller for large PFET. It controls an external P-channel MOSFET to create a near ideal diode function for power switchover. This permits highly efficient OR’ing of multiple power sources for extended battery life and low self- heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more device may be interconnected to allow switchover between multiple batteries or charging of multiple batteries from a single charger. The gate driver includes an internal voltage clamp for MOSFET protection. It is widely used in application such as high current power path switch, industrial and automotive applications, uninterruptable power supplies, logic controlled power switch, battery backup systems, emergency systems with battery backups etc.
- AC/DC adapter voltage range is 3.5V to 36V
- Automatic switching between DC sources
- Minimal external components
- Low quiescent current is 30µA typ
- Operating supply voltage is 3V to 36V
- Limited reverse battery protection
- MOSFET gate protection clamp
- Manual control input
- Operating temperature is -40°C to 125°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
-0.007mA
3V
-40°C
600µs
-
MSL 1 - Unlimited
-
MOSFET
MSOP
Logic
0.5mA
36V
125°C
20µs
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
