
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4380HMS-4#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK3674 |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 10+ | $7.920 |
| 25+ | $7.470 |
| 50+ | $7.020 |
| 100+ | $6.740 |
| 250+ | $6.450 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4380HMS-4#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK3674 |
| Technical Datasheet | |
| Controller Applications | Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion |
| No. of Channels | 1Channels |
| Supply Voltage Min | 4V |
| Input Voltage | - |
| Supply Voltage Max | 72V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| Controller IC Case Style | MSOP |
| Power Switch | MOSFET |
| IC Mounting | Surface Mount |
| IC Function | Low Quiescent Current Surge Stopper |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC4380 is a low quiescent current surge stopper protects loads from high voltage transients. Overvoltage protection is provided by clamping the gate voltage of an external N-channel MOSFET to limit the output voltage to a safe value during overvoltage events such as load dump in automobiles. An internal multiplier generates a TMR pin current proportional to VDS and ID, so that operating time in both overcurrent and overvoltage conditions is limited in accordance with MOSFET stress. It is widely used in application such as automotive/avionic/industrial surge protection, hot swap, live insertion, high side switch for battery powered systems, automotive load dump protection etc.
- Low quiescent current is 8µA typ
- Wide operating voltage range is 4V to 72V
- Reverse input protection to –60V
- Adjustable turn-on threshold
- Adjustable fault timer with MOSFET stress acceleration
- Controls N-channel MOSFET, latchoff and retry options
- Low retry duty cycle during faults
- Operating temperature is -40°C to 125°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Controller Applications | Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion |
|---|---|
| Supply Voltage Min | 4V |
| Supply Voltage Max | 72V |
| No. of Pins | 10Pins |
| Power Switch | MOSFET |
| IC Function | Low Quiescent Current Surge Stopper |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 1Channels |
|---|---|
| Input Voltage | - |
| IC Case / Package | MSOP |
| Controller IC Case Style | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
