
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4366ITS8-2#TRMPBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel51AK7222RL Cut Tape51AK7222 |
| Your Part Number | |
| Technical Datasheet |
3,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.850 | $9.85 |
| Total Price | $9.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 25+ | $7.130 |
| 50+ | $6.830 |
| 100+ | $6.530 |
| 250+ | $6.430 |
| 500+ | $6.300 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4366ITS8-2#TRMPBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel51AK7222RL Cut Tape51AK7222 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Controller Applications | Automotive / Avionic / Industrial Surge Protection, High Voltage DC Distribution |
| Input Voltage | - |
| Supply Voltage Min | 9V |
| Supply Voltage Max | 500V |
| IC Case / Package | TSOT-23 |
| Controller IC Case Style | TSOT-23 |
| No. of Pins | 8Pins |
| Power Switch | MOSFET |
| IC Mounting | Surface Mount |
| IC Function | Surge Stopper |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC4366-2 surge stopper protects loads from high voltage transients. By controlling the gate of an external N-channel MOSFET, the device regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the MOSFET. Placing a resistor in the return line isolates the LTC4366-2 and allows it to float up with the supply, therefore, the upper limit on the output voltage depends only on the availability of high valued resistors and MOSFET ratings. An adjustable overvoltage timer prevents MOSFET damage during the surge while an additional 9-second timer provides for MOSFET cool down. A shutdown pin reduces the quiescent current to less than 14µA during shutdown. After a fault the LTC4366-2 will auto-retry. Applications include industrial, automotive and avionic surge protection, high voltage DC distribution and 28V vehicle systems.
- Rugged floating topology
- Wide operating voltage range from 9V to <gt/>500V
- Adjustable output clamp voltage
- Controls N-channel MOSFET
- Adjustable protection timer
- Internal 9-second cool-down timer
- Shutdown IQ <lt/> 14µA
- 8-lead plastic TSOT-23 package, -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Input Voltage | - |
| Supply Voltage Max | 500V |
| Controller IC Case Style | TSOT-23 |
| Power Switch | MOSFET |
| IC Function | Surge Stopper |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller Applications | Automotive / Avionic / Industrial Surge Protection, High Voltage DC Distribution |
|---|---|
| Supply Voltage Min | 9V |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
