
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 10+ | $5.480 |
| 25+ | $5.200 |
| 50+ | $4.920 |
| 182+ | $4.650 |
| 273+ | $4.480 |
| 546+ | $4.390 |
Product Information
Product Overview
LTC®4358 is a 5A ideal diode that uses an internal 20mohm, N-channel MOSFET to replace a Schottky diode when used in diode-OR and high-current diode applications. The LTC4358 reduces power consumption, heat dissipation, and PC board area. This easily ORs power supplies together to increase total system reliability. In diode-OR applications, it regulates the forward voltage drop across the internal MOSFET to ensure smooth current transfer from one path to the other without oscillation. Application includes N+1 redundant power supplies, high availability systems, telecom infrastructure, automotive systems.
- Smooth switchover without oscillation
- No reverse DC current
- Operating supply range from 9 to 26.5V (TA = 25°C, VOUT = VDD, VDD = 9V to 26.5V)
- Typical IN Pin current is 350μA (VIN = VOUT ± 1V, No Load, TA = 25°C)
- Typical OUT pin current is 80μA (VIN = VOUT ± 1V, No Load, TA = 25°C)
- Typical N-Channel gate pull up current is -20μA (VGATE = VIN, VIN – VOUT = 0.1V, TA = 25°C)
- Typical turn-off time is 300ns (TA = 25°C. VOUT = VDD, VDD = 9V to 26.5V)
- Typical body diode forward voltage drop is 0.8V (IIN = 5A, MOSFET Off, TA = 25°C)
- 14-lead plastic DFN package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
26.5V
14Pins
70°C
-
No SVHC (04-Feb-2026)
9V
DFN-EP
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
