
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $4.810 |
| 25+ | $4.520 |
| 50+ | $4.230 |
| 100+ | $4.050 |
| 250+ | $3.860 |
| 500+ | $3.750 |
Product Information
Product Overview
LTC®4300A-3 hot swappable 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. When the connection is made, the LTC4300A-3 provides bidirectional buffering, keeping the backplane and card capacitances isolated. Rise time accelerator circuitry allows the use of weaker DC pull-up currents while still meeting rise time requirements. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. Application includes hot board insertion, serves, capacitance buffer/bus extender, desktop computer.
- Logic threshold ENABLE input
- Isolates input SDA and SCL lines from output
- 1V precharge on all SDA and SCL Lines
- Positive supply voltage range from 2.7 to 5.5V (TA = 25°C, VCC = 2.7V to 5.5V)
- Typical precharge voltage is 1V (SDA, SCL floating, TA = 25°C)
- Typical ENABLE input current is ±0.1µA (ENABLE from 0V to VCC, TA = 25°C)
- Maximum operating frequency is 400KHz (guaranteed by design, not subject to test, TA = 25°C)
- 8-lead plastic MSOP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
-
5.5V
MSOP
-
Level Shifting Hot Swappable 2-Wire Bus Buffer
70°C
-
No SVHC (04-Feb-2026)
Capacitance Buffer / Bus Extender, Desktop Computer, Hot Board Insertion, Servers
2.7V
MSOP
8Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
