
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4300A-1IMS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel50AK3497RL Cut Tape50AK3497 |
| Your Part Number | |
| Technical Datasheet |
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.420 | $7.42 |
| Total Price | $7.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 25+ | $5.300 |
| 50+ | $5.070 |
| 100+ | $4.840 |
| 250+ | $4.700 |
| 500+ | $4.610 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4300A-1IMS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel50AK3497RL Cut Tape50AK3497 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Controller Applications | Capacitance Buffer / Bus Extender, Desktop Computer, Hot Board Insertion, Servers |
| Supply Voltage Min | 2.7V |
| Input Voltage | - |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Controller IC Case Style | MSOP |
| Power Switch | - |
| IC Mounting | Surface Mount |
| IC Function | Hot Swappable 2-Wire Bus Buffer |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC4300A-1 is a hot swappable 2-wire bus buffer allow I/O card insertion into a live backplane without corruption of the data and clock busses. When the connection is made, the LTC4300A-1 provide bidirectional buffering, keeping the backplane and card capacitances isolated. Rise-time accelerator circuitry allows the use of weaker DC pull-up currents while still meeting rise-time requirements. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. It incorporates a CMOS threshold digital ENABLE input pin, which forces the part into a low current mode when driven to ground and sets normal operation when driven to VCC. It also includes an open drain READY output pin, which indicates that the backplane and card sides are connected together. Applications are hot board insertion, servers, capacitance buffer/bus extender, desktop computer.
- Bidirectional buffer for SDA and SCL lines increases fan-out
- Prevents SDA and SCL corruption during live board insertion and removal from backplane
- Isolates input SDA and SCL lines from output
- Compatible with I²C, I²C fast mode and SMBus standards (up to 400kHz operation)
- 1V precharge on all SDA and SCL lines
- Supports clock stretching, arbitration and synchronization
- Positive supply voltage is 2.7 to 5.5V at TA = 25°C
- Supply current is 5.1mA typical at VCC = 5.5V, VSDAIN = VSCLIN = 0V, TA = 25°C
- 8-lead plastic MSOP package
- –40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Power Switch | - |
| IC Function | Hot Swappable 2-Wire Bus Buffer |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller Applications | Capacitance Buffer / Bus Extender, Desktop Computer, Hot Board Insertion, Servers |
|---|---|
| Input Voltage | - |
| IC Case / Package | MSOP |
| Controller IC Case Style | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
