
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $5.240 |
| 25+ | $4.440 |
| 50+ | $4.360 |
| 182+ | $4.260 |
| 273+ | $4.220 |
| 546+ | $4.180 |
Product Information
Product Overview
LTC®4291-1 chipset is a 4-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3bt Type 3 and 4-compliant Power over Ethernet (PoE) systems. It is designed to power compliant 802.3af, 802.3at, and 802.3bt PDs. This chipset delivers the lowest-in-industry heat dissipation by utilizing low RDS(ON) external MOSFETs and 0.15ohm sense resistance per power channel. A transformer-isolated communication protocol replaces expensive opto couplers and complex isolated 3.3V supply, resulting in significant BOM cost savings. Application includes PoE PSE switches/routers, PoE PSE midspans.
- VDD supply voltage range from 3.0 to 3.6V (VDD – DGND, TA=25°C)
- Power good threshold voltage range from 2 to 2.8V (VOUTnM – VEE, TA=25°C)
- Four PSE Ports, two power channels per port
- Fully Compliant IEEE 802.3bt Type 3 and 4 PSE
- Compliant support for type 1, 2, 3, and 4 PDs
- Low power path dissipation per channel
- Chipset provides electrical isolation
- Very high reliability multipoint PD detection
- 24-lead plastic QFN package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af, 802.3at, 802.3bt
57V
-
QFN-EP
4Channels
6.3%
Surface Mount
85°C
MSL 1 - Unlimited
QFN-EP
-
PSE Controller
-
25V
24Pins
71.3W
1MHz
-40°C
-
No SVHC (04-Feb-2026)
1MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
