LTC4279IUFD#PBF

PSE CONTROLLER, 57V, QFN-EP-20

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES LTC4279IUFD#PBF
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4279IUFD#PBF
Newark Part No.50AK3488
Technical Datasheet
See all Technical Docs
80 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$10.930
10+$7.460
25+$6.890
50+$6.310
146+$5.740
292+$5.320
511+$5.160
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4279IUFD#PBF
Newark Part No.50AK3488
Technical Datasheet
PoE Controller TypePSE Controller
Input Voltage57V
Output Current Max-
Output Current Max-
UVLO25V
IC Case / PackageQFN-EP
No. of Pins20Pins
No. of Channels1Channels
Power Max123W
Duty Cycle (%)6.3%
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleQFN-EP
Frequency-
Output Current-

Product Overview

LTC4279 is a autonomous single port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at type 1, type 2 and LTPoE++ compliant power over ethernet (PoE) systems. It provides fully autonomous IEEE 802.3 and LTPoE++ compliant operation without a microcontroller. It simplifies PSE implementation, requiring only a single supply and a small number of passive support components. It delivers lowest-in-industry heat dissipation by utilizing a low-RDS(ON) external MOSFET and a 0.1 ohm sense resistor, eliminating the need for expensive heat sinks and increasing efficiency. PD discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. Midspan PSEs are supported with physical layer classification and a 2.5 second backoff timer. It is widely used in applications such as PoE PSE endpoints (switch/router), PoE midspan power injectors, power forwarders, femto cells, security systems etc.

  • Supports LTPoE++® upto 90W, supports dual-signature PDs
  • Robust short-circuit protection, status LED pin
  • Classification dependent ICUT and ILIM current thresholds
  • Supports 2-pair and 4-pair output power
  • Pin-selectable detection backoff timer for midspans
  • Pin programmable legacy PD detection
  • Pin programmable maximum power mode
  • VEE supply current is -1.7mA typical at (AGND – VEE = 55V, TA = 25°C)
  • Operating temperature is -40°C to 85°C
  • Package style is 20-lead plastic QFN

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

PoE Standard

IEEE 802.3af, 802.3at, LTPoE++

Input Voltage

57V

Output Current Max

-

IC Case / Package

QFN-EP

No. of Channels

1Channels

Duty Cycle (%)

6.3%

IC Mounting

Surface Mount

Operating Temperature Max

85°C

MSL

MSL 1 - Unlimited

Controller IC Case Style

QFN-EP

Output Current

-

PoE Controller Type

PSE Controller

Output Current Max

-

UVLO

25V

No. of Pins

20Pins

Power Max

123W

Switching Frequency Max

-

Operating Temperature Min

-40°C

Product Range

-

SVHC

No SVHC (25-Jun-2025)

Frequency

-

Technical Docs (1)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code