LTC4278IDKD#PBF
POE IC, PD Controller, 60 V Input, 100 kHz, 25.5 W, 1.24 V UVLO, 12 V Aux, -40 to 85 °C, DFN-EP-32

Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $6.630 |
| 25+ | $6.370 |
| 50+ | $6.100 |
| 100+ | $5.840 |
| 250+ | $5.610 |
Product Information
Product Overview
LTC4278 is an integrated powered device (PD) controller and switching regulator intended for high power IEEE 802.3at and 802.3af applications. With a wide input voltage range, it is specifically designed to support PD applications that include a low-voltage auxiliary power input such as a 12V wall adaptor. The inclusion of a shutdown pin provides simple implementation of both PoE and auxiliary dominate applications. In addition, it supports both 1-event and 2-event classifications as defined by the IEEE, thereby allowing the use in a wide range of product configurations. This devices synchronous, current mode, flyback controller generates multiple supply rails in a single conversion step providing for the highest system efficiency while maintaining tight regulation across all outputs. It is used in applications such as VoIP phones with advanced display options, dual-radio wireless access points, PTZ security cameras, RFID readers, industrial controls etc.
- Shutdown pin for flexible auxiliary power support
- Superior EMI performance
- IEEE 802.3at high power available indicator
- Integrated signature resistor and programmable class current
- Undervoltage, overvoltage and thermal protection
- Short-circuit protection with auto-restart
- Programmable soft-start and switching frequency
- Complementary power good indicators
- Operating temperature range from -40°C to 85°C
- Package style is 32-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af, 802.3at
60V
-
DFN-EP
1Channels
88%
Surface Mount
85°C
MSL 1 - Unlimited
DFN-EP
40mA
PD Controller
-
1.24V
32Pins
25.5W
110kHz
-40°C
-
No SVHC (04-Feb-2026)
100kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
