Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $4.650 |
| 25+ | $4.040 |
| 50+ | $3.690 |
| 100+ | $3.340 |
| 300+ | $3.080 |
| 500+ | $2.830 |
Product Information
Product Overview
LTC4267-3 is a power over Ethernet IEEE 802.3af PD interface with integrated switching regulator. It combines an IEEE 802.3af compliant powered device (PD) interface with a 300KHz current mode switching regulator, providing a complete power solution for PD applications. It integrates the 25k signature resistor, classification current source, thermal overload protection, signature disable and power good signal along with an undervoltage lockout optimized for use with the IEEE-required diode bridge. This device provides an increased operational current limit, maximizing power available for class 3 applications. It is widely used in application such as IP phone power management, wireless access points, security cameras, power over Ethernet etc.
- Onboard 100V, UVLO switch
- Precision dual level inrush current limit
- Integrated current mode switching regulator
- Programmable classification current (class 0-4)
- Thermal overload protection
- Power good signal
- Integrated error amplifier and voltage reference
- Operating temperature is -40°C to 85°C
- Packaging style is 16-lead narrow plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af
-57V
-
NSSOP
1Channels
80%
Surface Mount
85°C
MSL 1 - Unlimited
NSSOP
28mA
PD Controller
-
-30.5V
16Pins
13W
330kHz
-40°C
-
No SVHC (25-Jun-2025)
300kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate