
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4218IGN#TRPBFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel50AK3438RL Cut Tape50AK3438 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.870 | $9.87 |
| Total Price | $9.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 25+ | $7.150 |
| 50+ | $6.850 |
| 100+ | $6.550 |
| 250+ | $6.440 |
| 500+ | $6.310 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4218IGN#TRPBFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel50AK3438RL Cut Tape50AK3438 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Controller Applications | AMC, ATCA, RAID Systems, Server I/O Cards, µTCA Systems |
| Input Voltage | - |
| Supply Voltage Min | 2.9V |
| Supply Voltage Max | 26.5V |
| IC Case / Package | SSOP |
| Controller IC Case Style | SSOP |
| No. of Pins | 16Pins |
| Power Switch | MOSFET |
| IC Mounting | Surface Mount |
| IC Function | Hot Swap Controller |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC4218 is a Hot Swap controller. It allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the gate of an external N-channel MOSFET for supply voltages from 2.9V to 26.5V. This device provides an accurate (5%) current limit with current foldback limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense voltage for ground referenced current sensing. Overvoltage, undervoltage and power good monitoring are also provided. It is widely used in application such as RAID systems, ATCA, AMC, µTCA systems, server I/O cards, industrial etc.
- Current monitor output
- Adjustable current limit timer before fault
- Power good and fault outputs
- Adjustable inrush current control
- Input supply current is 1.6mA typical
- Bandwidth is 250KHz typical
- Operating temperature is -40°C to 85°C
- Packaging style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Input Voltage | - |
| Supply Voltage Max | 26.5V |
| Controller IC Case Style | SSOP |
| Power Switch | MOSFET |
| IC Function | Hot Swap Controller |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller Applications | AMC, ATCA, RAID Systems, Server I/O Cards, µTCA Systems |
|---|---|
| Supply Voltage Min | 2.9V |
| IC Case / Package | SSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
