
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.640 | $6.64 |
| Total Price | $6.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 25+ | $4.710 |
| 50+ | $4.500 |
| 100+ | $4.280 |
| 250+ | $4.100 |
| 500+ | $4.020 |
| 1000+ | $3.980 |
| 2500+ | $3.890 |
Product Information
Product Overview
LTC4210-1 is a 6-pin SOT-23 hot swap controller that allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the GATE of an external N-channel MOSFET for a supply voltage ranging from 2.7V to 16.5V. The LTC4210 provides the initial timing cycle and allows the GATE to be ramped up at an adjustable rate. The device features a fast current limit loop providing active current limiting together with a circuit breaker timer. The signal at the ON pin turns the part on and off and is also used for the reset function. Applications include hot board insertion, electronic circuit breaker and industrial high side switch/circuit breaker.
- Automatic retry on overcurrent fault
- Allows safe board insertion and removal from a live backplane
- Adjustable analog current limit with circuit breaker
- Fast response limits peak fault current
- Automatic retry or latch off on current fault, adjustable supply voltage power-up rate
- High side drive for external MOSFET switch
- Controls supply voltages from 2.7V to 16.5V
- Undervoltage lockout, adjustable overvoltage protection
- Low profile 6 pin SOT-23 (ThinSOT™) package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
2.7V
16.5V
6Pins
MOSFET
Hot Swap Controller
70°C
-
No SVHC (04-Feb-2026)
1Channels
-
TSOT-23
TSOT-23
Surface Mount
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
