
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 10+ | $7.980 |
| 25+ | $7.410 |
| 50+ | $7.180 |
| 100+ | $6.960 |
| 250+ | $6.730 |
| 500+ | $6.400 |
Product Information
Product Overview
LTC4120-4.2 is a constant-current/constant-voltage wireless receiver and battery charger. An external programming resistor sets the charge current up to 400mA. It is suitable for charging Li-Ion/Polymer batteries, while the programmable float voltage of the device accommodates several battery chemistries. It uses a dynamic harmonization control (DHC) technique that allows high efficiency contactless charging across an air gap. It regulates its input voltage via the DHC pin. This technique modulates the resonant frequency of a receiver tank to automatically adjust the power received as well as the power transmitted to provide an efficient solution for wirelessly charging battery-powered devices. It is used in applications such as handheld instruments, industrial/military sensors and devices, harsh environments, portable medical devices, physically small devices, electrically isolated devices etc.
- Wide input voltage range is 12.5V to 40V
- Adjustable float voltage is 3.5V to 11V
- ±1% feedback voltage accuracy
- Programmable 5% accurate charge current
- No microprocessor required, no transformer core
- 50mA to 400mA charge current programmed with a single resistor
- DC supply current is 3.5mA typ at (switching, FREQ = GND, TA = 25°C, VIN = VRUN = 15V)
- Differential undervoltage lockout is 80mV typ at (VIN-VBATSNS Falling, VIN = 5V)
- Operating temperature is -40°C to 125°C, float voltage is 4.2V
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.2V
QFN-EP
1Cells
125°C
-
No SVHC (04-Feb-2026)
40V
400mA
16Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
