
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.090 |
| 10+ | $9.020 |
| 25+ | $8.460 |
| 50+ | $8.040 |
| 100+ | $7.660 |
| 250+ | $7.370 |
Product Information
Product Overview
LTC4007 is a complete constant-current/constant-voltage charger controller for 3- or 4-cell lithium-ion batteries. The PWM controller uses a synchronous, quasi-constant frequency, constant off-time architecture that will not generate audible noise even when using ceramic capacitors. Charging current is programmable to ±4% accuracy using a programming resistor. Charging current can also be monitored as a voltage across the programming resistor. The output float voltage is pin programmed for cell count (3 cells or 4 cells) and chemistry (4.2V/4.1V). A timer, programmed by an external resistor, sets the charge termination time. Charging is automatically restarted when cell voltage falls below 3.9V/cell. It includes a thermistor input, which suspends charging if an unsafe temperature condition is detected. It is widely used in application such as notebook computers, portable instruments, battery-backup systems, standalone Li-Ion chargers etc.
- High conversion efficiency upto 96%
- Output currents exceeding 4A, charging current monitor output
- ±0.8% charging voltage accuracy
- AC adapter current limiting maximizes charge rate
- Thermistor input for temperature qualified charging
- Wide input voltage range is 6V to 28V
- 0.5V dropout voltage, maximum duty cycle is 99% typ
- Operating junction temperature is -40°C to 85°C
- Package style is 24-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
16.8V
SSOP
4Cells
70°C
-
No SVHC (04-Feb-2026)
28V
4A
24Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
