
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.850 | $12.85 |
| Total Price | $12.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
| 10+ | $10.090 |
| 25+ | $9.400 |
| 50+ | $9.020 |
| 100+ | $8.640 |
| 250+ | $8.590 |
Product Information
Product Overview
LTC®4006 is a complete constant-current/constant-voltage charger controller for 2-, 3- or 4-cell lithium batteries in a small package using a few external components. The PWM controller is a synchronous, quasi-constant frequency, constant off-time architecture that will not generate audible noise even when using ceramic capacitors. Charging current is programmable with a single sense resistor to ±4% typical accuracy. The charging current can be monitored as a representative voltage at the IMON pin. A timer, programmed by an external resistor sets the total charge time or is reset to 25% of the total charge time after the C/10 charging current is reached. Application includes notebook computers, portable instruments, battery backup system, standalone Li-Ion chargers.
- Built-in charge termination with automatic restart
- Automatic conditioning of deeply discharged batteries
- Thermistor input for temperature qualified charging
- Charging current monitor output
- DCIN operating range from 6 to 28V (TA = 25°C. VDCIN = 20V)
- Typical battery leakage current is 20µA (DCIN = 0V, TA = 25°C)
- Termination timer accuracy range from –15 to 15% (RRT = 270K, TA = 25°C)
- Typical source current is -40µA (Measured at ITH, VITH = 1.4V, TA = 25°C)
- 16-lead GN package
- Operating ambient temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
8.4V
SSOP
4Cells
70°C
-
No SVHC (04-Feb-2026)
28V
4A
16Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
